DRV632PW, IC LINE DRIVER 14TSSOP

DRV632PW, IC LINE DRIVER 14TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.200 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009582845
Артикул: DRV632PW
Бренд: Texas Instruments

Технические параметры

Audio - Load Impedance: 600 Ohms
Brand: Texas Instruments
Development Kit: DRV632EVM
Factory Pack Quantity: Factory Pack Quantity: 90
Gain V/V: Adjustable
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 14 mA
Operating Supply Voltage: 3 V to 4 V
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Line Drivers/Receivers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: DRV632
SR - Slew Rate: 4.5 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD plus Noise: 0.01%
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 1 mV
Вес, г 0.14