CSD18563Q5A

CSD18563Q5A
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 2 шт.250 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8002947299
Бренд: Texas Instruments

Описание

Электроэлемент
MOSFET, N-CHANNEL, 60V, 100A, VSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0057ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:3.2W; Transistor Case Style:VSON; No. of Pins:8Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand Texas Instruments
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 250
Fall Time 1.7 ns
Forward Transconductance - Min 60 S
Id - Continuous Drain Current 91 A
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case VSON-FET-8
Packaging Reel
Pd - Power Dissipation 3.2 W
Product Category MOSFET
Qg - Gate Charge 15 nC
Rds On - Drain-Source Resistance 5.7 mOhms
Rise Time 6.3 ns
RoHS Details
Series CSD18563Q5A
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type NexFET Power MOSFET
Typical Turn-Off Delay Time 11.4 ns
Typical Turn-On Delay Time 3.2 ns
Vds - Drain-Source Breakdown Voltage 60 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 2 V
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 1.7 ns
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 116 W
Product Category: MOSFET
Product Type: MOSFET
Product: Power MOSFETs
Qg - Gate Charge: 15 nC
Rds On - Drain-Source Resistance: 6.8 mOhms
Rise Time: 6.3 ns
Series: CSD18563Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel Power MOSFET
Type: 60 V N-Channel NexFET Power MOSFETs
Typical Turn-Off Delay Time: 11.4 ns
Typical Turn-On Delay Time: 3.2 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.7 V
Вес, г 1

Техническая документация

Datasheet CSD18563Q5AT
pdf, 850 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов