AMC1204DW, Analog to Digital Converters - ADC 1B,10MHz,2nd-Order Iso Delta-Sigma Mod

AMC1204DW, Analog to Digital Converters - ADC 1B,10MHz,2nd-Order Iso Delta-Sigma Mod
Изображения служат только для ознакомления,
см. техническую документацию
2 620 руб.
от 10 шт.2 260 руб.
от 25 шт.2 010 руб.
1 шт. на сумму 2 620 руб.
Плати частями
от 655 руб. × 4 платежа
Номенклатурный номер: 8004994522
Артикул: AMC1204DW
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
AMC1204/-Q1 Delta-Sigma Modulators

Texas Instruments AMC1204/-Q1 second-order, isolated delta-sigma modulators can be clocked at up to 20MHz. TI AMC1204/-Q1 provides a single-chip solution for measuring the small signal of a shunt resistor across an isolated barrier. These TI delta-sigma modulators are used to sense currents in motor control inverters, green energy generation systems, and other industrial applications. The AMC1204/-Q1 differential inputs easily connect to the shunt resistor or other low-level signal sources. The AMC1204-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Analog Supply Voltage: 4.5 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: AMC1204EVM
Digital Supply Voltage: 3 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 40
INL - Integral Nonlinearity: 9 LSB
Input Type: Differential
Interface Type: Serial
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 102.4 mW
Power Consumption: 88 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Resolution: 16 bit
Sampling Rate: 78 kS/s
Series: AMC1204
SFDR - Spurious Free Dynamic Range: 78 dB
SINAD - Signal to Noise and Distortion Ratio: 84 dB
SNR - Signal to Noise Ratio: 84 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.47

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем