CSD83325L

CSD83325L
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.120 руб.
от 10 шт.99 руб.
от 100 шт.80 руб.
2 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007699049
Бренд: Texas Instruments

Описание

Электроэлемент
MOSFET 12-V, N channel NexFET power MOSFET, dual LGA, 5.9 mOhm, gate ESD protection 6-PICOSTAR -55 to 150

Технические параметры

Brand Texas Instruments
Configuration Dual
Factory Pack Quantity 250
Fall Time 589 ns
Forward Transconductance - Min 36 S
Height 0.2 mm
Id - Continuous Drain Current 8 A
Length 2.2 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case BGA-6
Packaging Cut Tape
Pd - Power Dissipation 2.3 W
Product Power MOSFET
Product Category MOSFET
Qg - Gate Charge 8.4 nC
Rds On - Drain-Source Resistance 5.9 mOhms
Rise Time 353 ns
RoHS Details
Series CSD83325L
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 2 N-Channel
Typical Turn-Off Delay Time 711 ns
Typical Turn-On Delay Time 205 ns
Vds - Drain-Source Breakdown Voltage 12 V
Vgs - Gate-Source Voltage 10 V
Vgs th - Gate-Source Threshold Voltage 0.95 V
Width 1.15 mm
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 3000
Fall Time: 589 ns
Forward Transconductance - Min: 36 S
Id - Continuous Drain Current: 8 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: PICOSTAR-6
Pd - Power Dissipation: 2.3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 10.9 nC
Rds On - Drain-Source Resistance: 11.9 mOhms
Rise Time: 353 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 711 ns
Typical Turn-On Delay Time: 205 ns
Vds - Drain-Source Breakdown Voltage: 12 V
Vgs - Gate-Source Voltage: -10 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 750 mV
Вес, г 0.07

Техническая документация

Datasheet
pdf, 1138 КБ
Datasheet CSD83325LT
pdf, 1222 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов