TAS5614LADDVR, Audio Amplifiers 150W St/300W Mono HD Dig-In Pwr Stage

TAS5614LADDVR, Audio Amplifiers 150W St/300W Mono HD Dig-In Pwr Stage
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8005468878
Артикул: TAS5614LADDVR
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Amplifiers
TAS5614LA / TAS5624A Class-D Power Amplifiers Texas Instruments TAS5614LA / TAS5624A 150W Stereo / 300W Mono Class-D Power Amplifiers are a feature-optimized devices based on the TAS5614A. TI TAS5614LA uses large MOSFETs for improved power efficiency and a novel gate drive scheme for reduced losses in idle and at low output signals leading to reduced heat sink size. The unique pre-clipping output signal can be used to control a Class-G power supply.

Технические параметры

Audio - Load Impedance: 2 Ohms, 4 Ohms
Brand: Texas Instruments
Class: Class-D
Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Output Power: 150 W, 300 W
Package / Case: HTSSOP-44
Pd - Power Dissipation: 1.6 W
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Subcategory: Audio ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 12 V
THD plus Noise: 0.03%
Type: 1-Channel Mono or 2-Channel Stereo
Вес, г 0.3298

Техническая документация

Datasheet
pdf, 1018 КБ
Чертеж
pdf, 134 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем