ISO7810DW
680 руб.
от 10 шт. —
620 руб.
от 30 шт. —
568 руб.
от 100 шт. —
477.29 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
General Purpose Digital Isolator 5700Vrms 1 Channel 100Mbps 100kV/Вµs CMTI 16-SOIC (0.295", 7.50mm Width)
Технические параметры
Base Product Number | ISO7810 -> |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 100kV/Вµs |
Data Rate | 100Mbps |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Inputs - Side 1/Side 2 | 1/0 |
Isolated Power | No |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns |
Pulse Width Distortion (Max) | 4.6ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 5700Vrms |
Voltage - Supply | 2.25V ~ 5.5V |