TPS65988DJRSHR
![TPS65988DJRSHR](https://static.chipdip.ru/lib/430/DOC027430505.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 530 руб.
1 шт.
на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
от 384 руб. × 4 платежа
Описание
TPS65988DJ USB Type-C & Power Delivery Controller
Texas Instruments TPS65988DJ USB Type-C & Power Delivery (PD) Controller provides cable plug and orientation detection for two USB Type-C connectors. Upon cable detection, the TPS65988DJ communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65988DJ enables the appropriate power path and configures alternate mode settings for external multiplexers.
Texas Instruments TPS65988DJ USB Type-C & Power Delivery (PD) Controller provides cable plug and orientation detection for two USB Type-C connectors. Upon cable detection, the TPS65988DJ communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65988DJ enables the appropriate power path and configures alternate mode settings for external multiplexers.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 300 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -10 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 2 Port |
Operating Supply Current: | 8 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-56 |
Packaging: | Reel, Cut Tape |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | TPS65988DJ |
Speed: | Super Speed(SS) |
Standard: | USB-C PD |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3.135 V |
Type: | PD Controller |
Вес, г | 1.91 |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем