DDTA124ECA-7-F, TRANS PREBIAS PNP 200MW SOT23-3
![Фото 1/3 DDTA124ECA-7-F, TRANS PREBIAS PNP 200MW SOT23-3](https://static.chipdip.ru/lib/495/DOC044495194.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161369.jpg)
![](https://static.chipdip.ru/lib/570/DOC016570954.jpg)
23 руб.
Кратность заказа 10 шт.
от 500 шт. —
22 руб.
10 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Транзистор: PNP, биполярный, BRT, 50В, 100мА, 200мВт, SOT23
Технические параметры
Base Product Number | DDTA124 -> |
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 500nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 250MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 200mW |
REACH Status | REACH Unaffected |
Resistor - Base (R1) | 22 kOhms |
Resistor - Emitter Base (R2) | 22 kOhms |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Transistor Type | PNP - Pre-Biased |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500ВµA, 10mA |
Voltage - Collector Emitter Breakdown (Max) | 50V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (mA) | 100 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Minimum DC Current Gain | 56 5mA 5V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Type | PNP |
Typical Current Gain Bandwidth (MHz) | 250 |
Typical Input Resistor (kOhm) | 22 |
Typical Resistor Ratio | 1 |
Brand: | Diodes Incorporated |
Configuration: | Single |
Continuous Collector Current: | 100 mA |
DC Collector/Base Gain hfe Min: | 56 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Peak DC Collector Current: | 100 mA |
Product Category: | Bipolar Transistors-Pre-Biased |
Product Type: | BJTs-Bipolar Transistors-Pre-Biased |
Series: | DDTA124 |
Subcategory: | Transistors |
Transistor Polarity: | PNP |
Typical Input Resistor: | 22 kOhms |
Typical Resistor Ratio: | 1 |
Техническая документация
Дополнительная информация
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов