BQ294682DRVR, IC BATT PROT LI-ION 1CELL 6WSON

BQ294682DRVR, IC BATT PROT LI-ION 1CELL 6WSON
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.66 руб.
от 100 шт.51 руб.
от 500 шт.48.36 руб.
3 шт. на сумму 249 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017156257
Артикул: BQ294682DRVR
Бренд: Texas Instruments

Описание

bq2946xx Overvoltage Protection Devices

Texas Instruments bq2946xx Overvoltage Protection Devices are a secondary-level overvoltage monitor and protector for Li-Ion battery pack systems. The cell is monitored for overvoltage condition and triggers an internal counter once the OVP threshold is exceeded. After a fixed set delay, the out is transitioned to a high level. The output is reset if the cell voltage drops below the set threshold minus the hysteresis. Texas Instruments bq2946xx Overvoltage Protection Device applications include second-level protection in Li-Ion battery packs in tablets, slates, and portable equipment and instrumentation.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 uA
Operating Supply Voltage: 8 V
Output Current: 1.5 mA
Output Voltage: 7.7 V
Package / Case: WSON-6
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ294682
Subcategory: PMIC-Power Management ICs
Type: Single-Cell Protector for Li-Ion Batteries

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем