CD4052BM96G3, Multiplexer Switch ICs CMOS Diff 4Ch Analog Mux/Demux

CD4052BM96G3, Multiplexer Switch ICs CMOS Diff 4Ch Analog Mux/Demux
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
от 100 шт.139 руб.
от 500 шт.106.77 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги9
Номенклатурный номер: 8004693653
Артикул: CD4052BM96G3
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
2 Circuit IC Switch 4:1 240Ohm 16-SOIC

Технические параметры

Bandwidth: 25 Mhz
Brand: Texas Instruments
Configuration: 2x4:1
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-10 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 420 ns
On Resistance - Max: 240 Ohms
On Time - Max: 720 ns
Operating Supply Voltage: 5 V to 18 V
Package / Case: SOIC-Narrow-16
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 30 ns
Series: CD4052B
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5 V
-3db Bandwidth 25MHz
Base Product Number CD4052 ->
Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF
Channel-to-Channel Matching (ΔRon) 5Ohm
Crosstalk -40dB @ 10MHz
Current - Leakage (IS(off)) (Max) 100nA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 240Ohm
Operating Temperature -55В°C ~ 125В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Switch Circuit SP4T
Voltage - Supply, Dual (VВ±) В±2.5V ~ 9V
Voltage - Supply, Single (V+) 3V ~ 20V
Вес, г 0.42

Техническая документация

Чертеж
pdf, 61 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем