BQ35100PWR, Battery Management Battery fuel gauge for non-rechargeable batteries (lithium primary) and end-of-service monitor 14-TSSOP -40 t
![Фото 1/2 BQ35100PWR, Battery Management Battery fuel gauge for non-rechargeable batteries (lithium primary) and end-of-service monitor 14-TSSOP -40 t](https://static.chipdip.ru/lib/088/DOC024088814.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC013437189.jpg)
950 руб.
от 10 шт. —
760 руб.
от 100 шт. —
586 руб.
от 250 шт. —
554.36 руб.
1 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Battery Management
bq35100 Battery Fuel Gauge & EOS MonitorTexas Instruments bq35100 Battery Fuel Gauge and EOS Monitor provide highly configurable fuel gauging for non-rechargeable lithium primary batteries without requiring the forced discharge of the battery. Built so that optimization is not necessary, the patented TI gauging algorithms support replaceable batteries. The device also enables accurate results with ultra-low average power consumption through host control via the GAUGE ENABLE (GE) pin. The fuel gauging functions use voltage, current, and temperature information to provide State-Of-Health (SOH) and End-Of-Service (EOS) data. The bq35100 device is only required to be powered long enough to gather data and make calculations to support the selected algorithm and the frequency of updates required by the system.
Технические параметры
Battery Type: | Lithium-ion |
Brand: | Texas Instruments |
Capacity: | 100 mAh to 32000 mAh |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 130 uA |
Operating Supply Voltage: | 4.5 V |
Output Current: | 250 mA |
Output Voltage: | 2.5 V |
Package / Case: | TSSOP-14 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Fuel Gauges |
Series: | BQ35100 |
Subcategory: | PMIC-Power Management ICs |
Automotive | No |
Battery Type | Li-MnO2|Li-SOCl2 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.45 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 0.4(Max) |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Fuel Gauge |
Вес, г | 0.17 |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем