MT25QL01GBBB8ESF-0SIT TR

Фото 1/2 MT25QL01GBBB8ESF-0SIT TR
Изображения служат только для ознакомления,
см. техническую документацию
2 080 руб.
от 10 шт.1 900 руб.
от 30 шт.1 640 руб.
от 100 шт.1 413.79 руб.
1 шт. на сумму 2 080 руб.
Плати частями
от 520 руб. × 4 платежа
Номенклатурный номер: 8023044828

Описание

Serial NOR Flash
Micron Serial NOR Flash meet consumer electronics, industrial, wired communications, and computing applications needs. The devices come in industry-standard packaging, pinouts, command sets, and chipset compatibility for easy design in. Save valuable development time while ensuring compatibility with existing and future designs.

Технические параметры

Brand Micron
Data Bus Width 8 bit
Factory Pack Quantity 1000
Interface Type SPI
Manufacturer Micron Technology
Maximum Clock Frequency 133 MHz
Maximum Operating Temperature +85 C
Memory Size 1 Gbit
Memory Type NOR
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Organization 128 M x 8
Package / Case SOP2-16
Packaging Cut Tape or Reel
Product Category NOR Flash
Product Type NOR Flash
Series MT25QL
Speed 133 MHz
Standard Not Supported
Subcategory Memory и Data Storage
Supply Current - Max 50 mA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.7 V
Timing Type Synchronous
Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: SPI
Manufacturer: Micron Technology
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Gbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 128 M x 8
Package / Case: SOP2-16
Product Category: NOR Flash
Product Type: NOR Flash
Series: MT25QL
Speed: 133 MHz
Standard: Not Supported
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous
Вес, г 6.89

Техническая документация

Datasheet
pdf, 1242 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем