LM2903FVJ-E2
![LM2903FVJ-E2](https://static.chipdip.ru/lib/100/DOC027100898.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2000 шт., срок 6-8 недель
55 руб.
Кратность заказа 80 шт.
от 160 шт. —
51 руб.
от 560 шт. —
42 руб.
от 1040 шт. —
38.19 руб.
Добавить в корзину 80 шт.
на сумму 4 400 руб.
Плати частями
от 1 100 руб. × 4 платежа
от 1 100 руб. × 4 платежа
Альтернативные предложения2
Описание
Analog Comparators
ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types including open-collector, push-pull, and open-drain. The Comparators provide 1-, 2- or 4-channels, and a power supply range of 18V to 36V. The devices have a wide variety of packages including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40 to 125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.
ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types including open-collector, push-pull, and open-drain. The Comparators provide 1-, 2- or 4-channels, and a power supply range of 18V to 36V. The devices have a wide variety of packages including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40 to 125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.
Технические параметры
Brand: | ROHM Semiconductor |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 250 nA |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 600 uA |
Output Current per Channel: | 16 mA |
Output Type: | Open Collector |
Package / Case: | TSSOP-B-8 |
Part # Aliases: | LM2903FVJ |
Pd - Power Dissipation: | 0.62 W |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 1 us |
Series: | LM2903 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 3 V |
Vos - Input Offset Voltage: | 4.5 mV |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.