CSD18512Q5B

CSD18512Q5B
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 2 шт.390 руб.
от 5 шт.375 руб.
от 10 шт.347.76 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002949512
Бренд: Texas Instruments

Описание

Электроэлемент
MOSFET 40-V, N channel NexFET power MOSFET, single SON 5 mm x 6 mm, 1.6 mOhm 8-VSON-CLIP -55 to 150

Технические параметры

Brand Texas Instruments
Channel Mode Enhancement
Configuration 1 N-Channel
Factory Pack Quantity 2500
Fall Time 7 ns
Forward Transconductance - Min 136 S
Id - Continuous Drain Current 100 A
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case VSON-Clip-8
Packaging Reel
Pd - Power Dissipation 139 W
Product Category MOSFET
Qg - Gate Charge 98 nC
Rds On - Drain-Source Resistance 2.3 mOhm
Rise Time 16 ns
RoHS Details
Series CSD18512Q5B
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 31 ns
Typical Turn-On Delay Time 7 ns
Vds - Drain-Source Breakdown Voltage 40 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 1.3 V
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 7 ns
Forward Transconductance - Min: 136 S
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 139 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 98 nC
Rds On - Drain-Source Resistance: 1.8 mOhms
Rise Time: 16 ns
Series: CSD18512Q5B
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 7 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.3 V
Вес, г 0.1157

Техническая документация

Datasheet CSD18512Q5B
pdf, 693 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов