ATSAMA5D36A-CU, Microprocessors - MPU BGAGREENIND

Фото 1/3 ATSAMA5D36A-CU, Microprocessors - MPU BGAGREENIND
Изображения служат только для ознакомления,
см. техническую документацию
3 790 руб.
от 25 шт.3 070 руб.
от 100 шт.2 590 руб.
Добавить в корзину 1 шт. на сумму 3 790 руб.
Плати частями
от 949 руб. × 4 платежа
Номенклатурный номер: 8005450522
Артикул: ATSAMA5D36A-CU

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Core: ARM Cortex A5
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data ROM Size: 160 kB
Factory Pack Quantity: Factory Pack Quantity: 126
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Microchip
Maximum Clock Frequency: 536 MHz
Maximum Operating Temperature: +85 C
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 160 I/O
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.2 V
Package / Case: LFBGA-324
Packaging: Tray
Processor Series: SAMA5D3
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer
Automotive No
CAN 2
Core Architecture ARM
Data Cache Size 32KB
Device Core ARM Cortex A5
ECCN (US) 5A992c.
Ethernet 1
EU RoHS Compliant
I2C 3
I2S 0
Instruction Cache Size 32KB
Instruction Set Architecture RISC
Interface Type CAN/Ethernet/I2C/SPI/UART/USART/USB
Lead Shape Ball
Maximum Operating Supply Voltage (V) 1.32|3.6
Maximum Operating Temperature (°C) 85
Maximum Speed (MHz) 536
Memory Card Interface MMC/SD/SDIO
Minimum Operating Supply Voltage (V) 1.08|1.65|3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Multiply Accumulate No
Number of CPU Cores 1
Packaging Tray
Part Status Active
PCB changed 324
Pin Count 324
PPAP No
SPI 2
Standard Package Name BGA
Supplier Package LFBGA
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 1.2|3.3
UART 2
USART 4
USB 1
ADCs 12x12 bit
Data Bus Width 32bit
Family Name SAMA5D3
Maximum Frequency 536MHz
Maximum Number of Ethernet Channels 1
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 2
Number of Ethernet Channels 1
Number of I2C Channels 3
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1x16 bit
Number of SPI Channels 6
Number of UART Channels 6
Number of USART Channels 4
Package Type LFBGA
Program Memory Size 160 kB
Program Memory Type Flash
Pulse Width Modulation 1(4x16 bit)
RAM Size 128 kB
Typical Operating Supply Voltage 1.2 V
USB Channels 3
Width 15.05mm
Вес, г 20

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1838 КБ
Datasheet
pdf, 23252 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем