INA2180A1IDGKT

INA2180A1IDGKT
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.210 руб.
от 30 шт.172 руб.
Добавить в корзину 2 шт. на сумму 480 руб.
Номенклатурный номер: 8023073168
Бренд: Texas Instruments

Описание

Цепь усилителя считывания тока 2 (Rail-to-Rail) 8-VSSOP

Технические параметры

-3db Bandwidth 350kHz
Amplifier Type Current Sense
Base Product Number INA2180 ->
Current - Input Bias 80ВµA
Current - Supply 355ВµA
ECCN EAR99
HTSUS 8542.33.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type Rail-to-Rail
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q100 ->
Slew Rate 2V/Вµs
Supplier Device Package 8-VSSOP
Voltage - Input Offset 100ВµV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 5.5V
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB
Development Kit: INA2180-2181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Dual channel, Low-side Capable
Gain Error: 0.1%
Gain V/V: 20 V/V
GBP - Gain Bandwidth Product: 350 kHz
Ib - Input Bias Current: 80 uA
Input Type: Common Mode
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 500 uA
Package / Case: VSSOP-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 8 uV/V
Series: INA2180
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 100 uV

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем