LMV762MM

LMV762MM
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 2 шт.870 руб.
от 5 шт.784 руб.
1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004053644
Бренд: Texas Instruments

Описание

Электроэлемент
Tape & Reel (TR) LMV762 Push-Pull 0.000005muA comparator circuit 50pA 120ns 3mm 200muV

Технические параметры

Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 100 dB
Comparator Type Precision
Factory Pack Quantity 3500
Height 0.86 mm
Ib - Input Bias Current 50 pA
Length 3 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 450 uA
Operating Supply Voltage 3 V
Output Type Push-Pull
Package / Case MSOP
Packaging Reel
Product Analog Comparators
Product Category Analog Comparators
PSRR - Power Supply Rejection Ratio 110 dB
Response Time 120 ns
RoHS Details
Series LMV762
Shutdown No Shutdown
Supply Type Single
Supply Voltage - Max 5 V
Supply Voltage - Min 2.7 V
Technology CMOS
Type Low Voltage Comparator
Vos - Input Offset Voltage 1 mV
Width 3 mm
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB
Comparator Type: Precision
Factory Pack Quantity: 1000
Ib - Input Bias Current: 50 pA
Input Type: Differential
Ios - Input Offset Current: 5 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 450 uA
Operating Supply Voltage: 3 V
Output Type: Push-Pull
Package/Case: VSSOP-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 110 dB
Response Time: 120 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Technology: CMOS
Type: Low Voltage Comparator
Vcm - Common Mode Voltage: -300 mV
Vos - Input Offset Voltage: 1 mV
Вес, г 0.295

Техническая документация

Datasheet
pdf, 1530 КБ
Документация
pdf, 1412 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем