CSD25501F3
![CSD25501F3](https://static.chipdip.ru/lib/577/DOC006577940.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 руб.
Мин. кол-во для заказа 28 шт.
Добавить в корзину 28 шт.
на сумму 392 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
CSD25501F3 –20V 64mΩ, P-Channel FemtoFET™ MOSFET
Texas Instruments CSD25501F3 -20V 64mΩ, P-Channel FemtoFET™ MOSFET is designed and optimized to minimize the footprint in many handheld and mobile applications. This technology is capable of replacing standard small signal MOSFETs while providing a substantial reduction in footprint size. The integrated 10kΩ clamp resistor (RC) allows the gate voltage (VGS) to be operated above the maximum internal gate oxide value of -6V, depending on duty cycle. The gate leakage (IGSS) through the diode increases as VGS is increased above -6V.
Texas Instruments CSD25501F3 -20V 64mΩ, P-Channel FemtoFET™ MOSFET is designed and optimized to minimize the footprint in many handheld and mobile applications. This technology is capable of replacing standard small signal MOSFETs while providing a substantial reduction in footprint size. The integrated 10kΩ clamp resistor (RC) allows the gate voltage (VGS) to be operated above the maximum internal gate oxide value of -6V, depending on duty cycle. The gate leakage (IGSS) through the diode increases as VGS is increased above -6V.
Технические параметры
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 945 ns |
Forward Transconductance - Min: | 3.4 S |
Id - Continuous Drain Current: | 3.6 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | PICOSTAR-3 |
Pd - Power Dissipation: | 500 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 1.02 nC |
Rds On - Drain-Source Resistance: | 260 mOhms |
Rise Time: | 428 ns |
Series: | CSD25501F3 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 1154 ns |
Typical Turn-On Delay Time: | 474 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.05 V |
Current - Continuous Drain (Id) @ 25В°C | 3.6A(Ta) |
Drain to Source Voltage (Vdss) | 20V |
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V |
FET Feature | - |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 1.33nC @ 4.5V |
Input Capacitance (Ciss) (Max) @ Vds | 385pF @ 10V |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | 3-XFLGA |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power Dissipation (Max) | 500mW(Ta) |
Rds On (Max) @ Id, Vgs | 76mOhm @ 400mA, 4.5V |
Series | FemtoFETв(ў |
Supplier Device Package | 3-LGA(0.73x0.64) |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | -20V |
Vgs(th) (Max) @ Id | 1.05V @ 250ВµA |
Техническая документация
Datasheet
pdf, 1666 КБ
Документация
pdf, 516 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов