BQ34Z100PWR-R2, MULTI-CHEMISTRY IMPEDANCE TRACK

BQ34Z100PWR-R2, MULTI-CHEMISTRY IMPEDANCE TRACK
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.730 руб.
от 100 шт.581 руб.
от 500 шт.549.23 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8029600424
Артикул: BQ34Z100PWR-R2
Бренд: Texas Instruments

Описание

bq34Z100-R2 Stand-Alone Fuel Gauge
Texas Instruments bq34Z100-R2 Stand-Alone Fuel Gauge is an Impedance Track™ fuel gauge for Li-ion, PbA, NiMH, and NiCd batteries and works independently of battery series-cell configurations. Batteries from 3V to 16.7KV can be easily supported through an external voltage translation circuit controlled automatically to reduce system power consumption. The bq34Z100-R2 device provides several interface options, including an I2C peripheral, an HDQ peripheral, one or four direct LEDs, and an ALERT output pin. The Texas Instruments bq34Z100-R2 supports an external port expander for more than four LEDs.

Технические параметры

Battery Type: Li-ion, PbA, NiMH, NiCd
Brand: Texas Instruments
Capacity: 7000 Ah
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 145 uA
Operating Supply Voltage: 2.7 V to 4.5 V
Package / Case: TSSOP-14
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ34Z100-R2
Subcategory: PMIC-Power Management ICs