CC3200R1M2RGC

CC3200R1M2RGC
Изображения служат только для ознакомления,
см. техническую документацию
2 600 руб.
от 10 шт.2 480 руб.
Добавить в корзину 1 шт. на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
Номенклатурный номер: 8023105644
Бренд: Texas Instruments

Описание

RF System on a Chip - SoC SimpleLink 32-bit Arm Cortex-M4 Wi-Fi wireless MCU with 2 TLS/SSL and 256kB RAM 64-VQFN -40 to 85

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex M4
Data Bus Width: 8 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Development Kit: CC3200-LAUNCHXL
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C, Parallel, SD/MMC, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 40 MHz
Maximum Data Rate: 16 Mbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 27 I/O
Number of Timers: 5 Timer
Operating Frequency: 2.4 GHz
Output Power: 18 dBm
Package / Case: VQFN-64
Packaging: Tray
Processor Series: CC3200
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Type: Flash
Sensitivity: -95.7 dBm
Series: CC3200
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 59 mA
Supply Current Transmitting: 229 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Technology: Si
Tradename: SimpleLink
Type: Wi-Fi
ADC Resolution 12 bit
Brand Texas Instruments
Core ARM Cortex-M4
Data Bus Width 32 bit
Data RAM Size 256 kB
Data RAM Type SRAM
Factory Pack Quantity 2500
Height 1 mm
Interface Type I2C, I2S, SPI, UART
Length 9.15 mm
Manufacturer Texas Instruments
Maximum Clock Frequency 80 MHz
Maximum Data Rate 16 Mb/s
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 4 Channel
Number of I/Os 27 I/O
Number of Timers 4x16 bit
Operating Frequency 2.4 GHz
Operating Supply Voltage 2.1 V to 3.6 V
Operating Temperature Range -40 C to+85 C
Output Power 18 dBm
Package / Case VQFN-64
Packaging Reel
Processor Series CC3200
Product Category RF System on a Chip-SoC
Sensitivity -95.7 dBm
Series CC3200
Supply Current Receiving 59 mA
Supply Current Transmitting 229 mA
Tradename SimpleLink
Type Wi-Fi
Width 9.15 mm

Техническая документация

Документация
pdf, 3342 КБ

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем