AWR1642ABIGABLRQ1

AWR1642ABIGABLRQ1
Изображения служат только для ознакомления,
см. техническую документацию
7 560 руб.
Добавить в корзину 1 шт. на сумму 7 560 руб.
Плати частями
от 1 890 руб. × 4 платежа
Номенклатурный номер: 8023109099
Бренд: Texas Instruments

Описание

mmWave Sensors

Texas Instruments mmWave Sensors offer both Industrial and Automotive options. Sensing is simplified using the mmWave SDK to leverage and evaluate sensing projects in less than 30 minutes. Spatial and velocity resolution can detect up to three times higher than traditional solutions. CMOS single-chip sensors shrink design size by integrating an RF front-end with a DSP and MCU.

Технические параметры

ADC Resolution: 10 bit
Brand: Texas Instruments
Core: ARM Cortex R4F, C674x
Data Bus Width: 32 bit
Data RAM Size: 1.5 MB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: CAN, I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 40 MHz
Maximum Data Rate: 900 Mbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Operating Frequency: 76 GHz to 81 GHz
Output Power: 12 dBm
Package / Case: FCBGA-161
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 1.5 MB
Qualification: AEC-Q100
Series: AWR1642
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Technology: Si
Tradename: mmWave
Type: Radar

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем