BA2903YFV-MGE2

BA2903YFV-MGE2
Изображения служат только для ознакомления,
см. техническую документацию
1760 шт., срок 6-8 недель
59 руб.
Кратность заказа 80 шт.
от 160 шт.54 руб.
от 560 шт.44 руб.
от 1040 шт.40.72 руб.
80 шт. на сумму 4 720 руб.
Плати частями
от 1 180 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8023112009
Бренд: Rohm

Описание

Automotive Power Solutions
ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Технические параметры

Brand: ROHM Semiconductor
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 250 nA
Input Type: Differential
Ios - Input Offset Current: 5 nA
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 600 uA
Output Current per Channel: 16 mA
Output Type: Open Collector
Package / Case: SSOP-8
Part # Aliases: BA2903YFV-M
Pd - Power Dissipation: 620 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Qualification: AEC-Q100
Response Time: 1.3 us
Series: BA2903xx
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 7 mV

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.