STM32F101VCT6, , Контроллер STM 32бит, ARM Cortex M3, 36МГц, 256кб Flash, 32кб ОЗУ, 3xSPI,2x I2C, 3xUSART, 2xUART, 6х16-бит таймеров, АЦП,
![Фото 1/3 STM32F101VCT6, , Контроллер STM 32бит, ARM Cortex M3, 36МГц, 256кб Flash, 32кб ОЗУ, 3xSPI,2x I2C, 3xUSART, 2xUART, 6х16-бит таймеров, АЦП,](https://static.chipdip.ru/lib/915/DOC010915259.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161087.jpg)
![](https://static.chipdip.ru/lib/211/DOC007211934.jpg)
132 шт. со склада г.Москва
830 руб.
Кратность заказа 2 шт.
от 6 шт. —
780 руб.
от 12 шт. —
720 руб.
2 шт.
на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
от 415 руб. × 4 платежа
Альтернативные предложения1
Описание
МИКРОСХЕМЫ\Контроллеры
STM32 32-Bit Arm® Cortex®-M MCUsSTMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.
Технические параметры
MSL(Уровень чувствительности к влажности) | 3 |
Диапазон рабочих температур, °C | -40…+85 |
Интерфейс | I2C, SPI, USART |
Корпус | LQFP-100 |
Напряжение питания, В | 2…3.6(max) |
Описание | 100-Pin Flash-Based 32-Bit ARM Microcontrollers |
Память | программная(Flash)-256 кБ; ОЗУ(RAM)-32 кБ |
Разрешение | АЦП-12 бит |
Тип | Микроконтроллер 32 бит серии ARM® Cortex®-M3 |
Тип монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 58*46*43/180 |
Упаковка | TRAY, 90 шт. |
Частота, МГц | тактовая(max)-36 |
Ядро | RISK ARM® Cortex®-M3 |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 36 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 80 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | STM32F101VC |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M3 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 36 |
Maximum CPU Frequency (MHz) | 36 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 434 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 80 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 32KB |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 5 |
USB | 0 |
Watchdog | 2 |
ADC Resolution | 12 bit |
Brand | STMicroelectronics |
Core | ARM Cortex M3 |
Data Bus Width | 32 bit |
Data RAM Size | 32 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 540 |
Height | 1.4 mm |
Length | 14 mm |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 36 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 |
Number of Timers/Counters | 6 Timer |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | LQFP-100 |
Processor Series | ARM Cortex M |
Product Category | ARM Microcontrollers-MCU |
RoHS | Details |
Series | STM32F1 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2 V |
Tradename | STM32 |
Unit Weight | 0.04653 oz |
Width | 14 mm |
Maximum Clock Rate | 36 MHz |
Maximum Power Dissipation | 434 mW |
Maximum Speed | 36 MHz |
Number of Programmable I/Os | 80 |
Number of Timers | 6 |
On-Chip ADC | 16-chx12-bit |
On-Chip DAC | 2-chx12-bit |
Operating Temperature | -40 to 85 ?C |
Package | 100LQFP |
Rad Hard | No |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.