DP83822IFRHBT, PHY 1-CH 10Mbps/100Mbps 1.8V 32-Pin VQFN EP T/R

DP83822IFRHBT, PHY 1-CH 10Mbps/100Mbps 1.8V 32-Pin VQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
Кратность заказа 250 шт.
от 500 шт.610 руб.
от 750 шт.595 руб.
250 шт. на сумму 157 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003304852
Артикул: DP83822IFRHBT
Бренд: Texas Instruments

Описание

Semiconductor - IC > Communication > PHY
DP83822 10/100 Ethernet PHY Transceiver

Texas Instruments DP83822 10/100 Ethernet Physical Layer (PHY) Transceiver provides all physical layer functions needed to transmit and receive data over both standard twisted-pair cables or connect to an external fiber optic transceiver. The DP83822 provides flexibility to connect to a MAC through a standard MII, RMII, or RGMII interface. The DP83822 offers integrated cable diagnostic tools, built-in self-test, and loopback capabilities for ease of use. It supports multiple industrial buses with its fast link-down timing as well as Auto-MDIX in forced modes. The Texas Instruments DP83822 offers an innovative and robust approach for reducing power consumption through EEE, WoL, and other programmable energy savings modes. The DP83822 is a feature-rich and pin-to-pin upgradeable option for the TLK105, TLK106, TLK105L, and TLK106L 10/100 Mbps Ethernet PHYs.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s, 100 Mb/s
Duplex: Full Duplex, Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: MII, RGMII, RMII
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Package / Case: VQFN-32
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: DP83822IF
Standard: 10BASE-TE, 100BASE-FX, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 1.71 V

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем