LM5101ASD/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 10 шт. —
560 руб.
от 30 шт. —
499 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin WSON EP T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 260 ns |
Features: | Independent |
Logic Type: | TTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 4 ns |
Maximum Turn-On Delay Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 7.5 V to 14 V |
Output Current: | 3 A |
Package / Case: | WSON-10 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Propagation Delay - Max: | 26 ns |
Rise Time: | 430 ns |
Series: | LM5101A |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 14 V |
Supply Voltage - Min: | 9 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Automotive | No |
Bridge Type | Half Bridge |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | TTL |
Latch-Up Proof | No |
Lead Shape | No Lead |
Maximum Fall Time (ns) | 260(Typ) |
Maximum Operating Supply Voltage (V) | 14 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 26(Typ) |
Maximum Rise Time (ns) | 430(Typ) |
Maximum Supply Current (mA) | 2(Typ) |
Maximum Turn-Off Delay Time (ns) | 4(Typ) |
Maximum Turn-On Delay Time (ns) | 4(Typ) |
Minimum Operating Supply Voltage (V) | 9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Peak Output Current (A) | 3(Typ) |
Pin Count | 10 |
PPAP | No |
Special Features | Low Power Consumption |
Standard Package Name | SON |
Supplier Package | WSON EP |
Type | MOSFET |
Typical Input Low Threshold Voltage (V) | 1.8 |
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем