RT3PE3000L-CQ256B, Перепрограммируемые энергонезависимые ПЛИС RT Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 245 400 руб.
Добавить в корзину 1 шт.
на сумму 1 245 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RT ProASIC®3 FPGAs are the first to offer designers of space-flight hardware a Radiation-Tolerent (RT), reprogrammable, nonvolatile logic integration vehicle. They are intended for low-power space applications requiring up to 35k Logic Elements (LEs).
SEE Mitigation Strategies
Mitigation of the observed single-event effects may be required, depending on the flight-critical nature of the application. If required, mitigation can be accomplished by the instantiation of triple-module redundancy (TMR) of the clock network, the I/O banks and the D-type flip-flops. Synthesis tools have the capability of generating triple-module redundant data paths. TMR is not the most efficient way of achieving mitigation in the combinatorial logic and the embedded SRAM memory. Alternative strategies exist for nonvolatile FPGAs, such as dual-redundant, combinatorial pathways using guard-gates and short delay elements. Such strategies are explained in more detail in the radiation reports.
SEE Mitigation Strategies
Mitigation of the observed single-event effects may be required, depending on the flight-critical nature of the application. If required, mitigation can be accomplished by the instantiation of triple-module redundancy (TMR) of the clock network, the I/O banks and the D-type flip-flops. Synthesis tools have the capability of generating triple-module redundant data paths. TMR is not the most efficient way of achieving mitigation in the combinatorial logic and the embedded SRAM memory. Alternative strategies exist for nonvolatile FPGAs, such as dual-redundant, combinatorial pathways using guard-gates and short delay elements. Such strategies are explained in more detail in the radiation reports.
Технические параметры
Вес, г | 30 |
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем