ACS759LCB-050B-PFF-T, Board Mount Current Sensors For New Designs Use ACS772/3
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
2 700 руб.
от 10 шт. —
2 050 руб.
от 102 шт. —
1 430 руб.
1 шт.
на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
от 675 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
ACS759 - 3.3V Optimized Hall-Effect-Based Linear Current Sensor with Current Conductor
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Sensing Current - (A) | ?50 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (?C) | -40~150 |
Packaging | Tube |
Pin Count | 5 |
Sensitivity - (mV/A) | 26.4 |
Standard Package Name | Case CB-PFF |
Supplier Package | Case CB-PFF |
Typical Response Time - (us) | 4 |
Техническая документация
Datasheet
pdf, 1281 КБ