HMC586LC4B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 350 руб.
1 шт.
на сумму 26 350 руб.
Плати частями
от 6 589 руб. × 4 платежа
от 6 589 руб. × 4 платежа
Описание
HMC586LC4B Wideband Voltage Controlled Oscillators
Analog Devices Inc. HMC586LC4B Wideband Voltage Controlled Oscillators feature small size, low phase noise, low power consumption, and wide tuning ranges. The gallium arsenide (GaAs) Indium gallium phosphide (InGaP) oscillators bring together resonators, negative resistance devices, and varactor diodes. The Analog HMC586LC4 oscillators are ideal for industrial and medical equipment, test and measurement equipment, and military radar. These RoHS-compliant VOCs are 4.1mm x 4.1mm with a low single sideband (SSB) phase noise of -100dBc/Hz @ 100kHz. They operate from a single +5V supply and consume 55mA of current. The devices' Vtune ports accept an analog tuning voltage from 0V to +18V.
Analog Devices Inc. HMC586LC4B Wideband Voltage Controlled Oscillators feature small size, low phase noise, low power consumption, and wide tuning ranges. The gallium arsenide (GaAs) Indium gallium phosphide (InGaP) oscillators bring together resonators, negative resistance devices, and varactor diodes. The Analog HMC586LC4 oscillators are ideal for industrial and medical equipment, test and measurement equipment, and military radar. These RoHS-compliant VOCs are 4.1mm x 4.1mm with a low single sideband (SSB) phase noise of -100dBc/Hz @ 100kHz. They operate from a single +5V supply and consume 55mA of current. The devices' Vtune ports accept an analog tuning voltage from 0V to +18V.
Технические параметры
Корпус Генератора | SMD, 4мм x 4мм |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Номинальное Напряжение Питания | 5В |
2nd Harmonic: | 40 dBc |
Brand: | Analog Devices |
Current Rating: | 75 mA |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Frequency: | 4 GHz to 8 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | QFN-24 |
Packaging: | Cut Tape |
Phase Noise Type: | -75 dBc/Hz |
Power - dBm: | 5 dBm |
Product Category: | VCO Oscillators |
Product Type: | VCO |
Pushing: | 40 MHz/V |
Series: | HMC586 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Termination Style: | SMD/SMT |
Tuning Voltage Range - Vt: | 0 VDC to 18 VDC |
Вес, г | 3.447 |
Техническая документация
Datasheet
pdf, 275 КБ
Datasheet 108648-HMC586LC4B
pdf, 274 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ