BAV20
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
200 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Diode Small Signal Switching 200V 0.25A 2-Pin DO-35 T/R - Tape and Reel (Alt: BAV20-TR)
Технические параметры
Brand | Vishay Semiconductors |
Configuration | Single |
Factory Pack Quantity | 10000 |
Height | 1.7 mm |
If - Forward Current | 0.25 A |
Ir - Reverse Current | 100 nA |
Length | 3.9 mm |
Manufacturer | Vishay |
Max Surge Current | 1 A |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Operating Temperature Range | +175 C |
Package / Case | DO-35 |
Packaging | Reel |
Pd - Power Dissipation | 0.5 W |
Peak Reverse Voltage | 200 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Recovery Time | 50 ns |
RoHS | Details |
Termination Style | Through Hole |
Type | Small Signal Diode |
Unit Weight | 0.004833 oz |
Vf - Forward Voltage | 1 V |
Width | 1.7 mm |
Техническая документация
Документация
pdf, 80 КБ