25LC640AT-I/SN, 64kbit Serial EEPROM Memory, 50ns 8-Pin SOIC SPI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 6 500 руб.
Плати частями
от 1 625 руб. × 4 платежа
от 1 625 руб. × 4 платежа
Описание
Semiconductors\Memory Chips\EEPROM
Технические параметры
Automotive Standard | AEC-Q100 |
Data Retention | 200yr |
Interface Type | SPI |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 50ns |
Memory Size | 64kbit |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 8k |
Organisation | 8K x 8 bit |
Package Type | SOIC |
Pin Count | 8 |
Programming Voltage | 2.5 to 5.5V |
Automotive | Yes |
Chip Density (bit) | 64K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 100 |
Maximum Operating Frequency (MHz) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 5 |
Organization | 8Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Access Time: | 50 ns |
Active Read Current - Max: | 5 mA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 8 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Access Time | 100 ns |
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Height | 1.25 mm(Min) |
Length | 4.9 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 10 MHz |
Mounting Style | SMD/SMT |
Operating Supply Current | 5 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Package / Case | SOIC-8 Narrow |
Product Category | EEPROM |
RoHS | Details |
Supply Current - Max | 5 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.005044 oz |
Width | 3.9 mm |
Техническая документация
Datasheet
pdf, 334 КБ
Datasheet
pdf, 994 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 261 КБ
Datasheet
pdf, 974 КБ
Datasheet
pdf, 663 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем