G6SK-2F-TR DC5, Surface Mount Latching Relay, 5V dc Coil, DPDT
![Фото 1/3 G6SK-2F-TR DC5, Surface Mount Latching Relay, 5V dc Coil, DPDT](https://static.chipdip.ru/lib/768/DOC033768586.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/513/DOC027513344.jpg)
![](https://static.chipdip.ru/lib/934/DOC044934313.jpg)
780 шт., срок 6 недель
1 830 руб.
1 шт.
на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
от 459 руб. × 4 платежа
Альтернативные предложения3
Описание
Relays & Signal Conditioning\Relays\Signal Relays
The Omron surface mounting relay is compact, industry-standard 2-pole relay, designed to switch 2A signal loads.
Технические параметры
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Mounting Type | Surface Mount |
Number of Coils | Dual |
Automotive | No |
Coil Current (mA) | 40 |
Coil Resistance (Ohm) | 125 |
Contact Arrangement | DPDT |
Contact Form | 2 Form C |
Contact Material | Gold Alloy/Silver |
DC Coil Voltage (V) | 5 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 100000 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Maximum AC Switching Voltage (V) | 250 |
Maximum Contact Resistance (mOhm) | 75 |
Maximum DC Switching Voltage (V) | 220 |
Maximum Operating Temperature (°C) | 85 |
Maximum Pick-Up Voltage | 3.75VDC |
Maximum Switching Current (A) | 2 |
Mechanical Life (Operations) | 100000000 |
Minimum Dropout Voltage | 3.75VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Terminals | 10 |
Operate Time (ms) | 4 |
Package Type | DIP |
Part Status | Active |
PPAP | No |
Relay Construction | Latching Double Coil |
Release Time (ms) | 4 |
Seal | Sealed |
Termination Style | Gull Wing |
Coil Current | 40 mA |
Coil Type | Dual Coil Latching |
Contact Current Rating | 2 A |
Contact Rating | 300 mA, 500 mA, 3 A |
Contact Termination | Gull Wing Lead |
Factory Pack Quantity | 800 |
Maximum Switching Current | 2 A |
Mounting Style | SMD/SMT |
Packaging | Tape and Reel |
Power Consumption | 200 mW |
Product | Low Profile Relays |
Relay Contact Form | 2 Form C(DPDT-NO, NC) |
Series | G6S |
Type | Miniature |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.