BZX84B3V6-7-F, Диод: стабилитрон

Фото 1/2 BZX84B3V6-7-F, Диод: стабилитрон
Изображения служат только для ознакомления,
см. техническую документацию
19 руб.
Кратность заказа 10 шт.
от 100 шт.12 руб.
от 300 шт.9.80 руб.
10 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023381029
Артикул: BZX84B3V6-7-F
Бренд: DIODES INC.

Описание

Zener Diode 3.6V 300mW В±2% Surface Mount SOT-23

Технические параметры

Base Product Number BZX84 ->
Current - Reverse Leakage @ Vr 5ВµA @ 1V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 90 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23
Tolerance В±2%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 3.6V
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 350
Maximum Power Dissipation @ 25C (mW) 350
Maximum Reverse Leakage Current (uA) 5
Maximum Zener Impedance (Ohm) 90
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 3.6
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Commercial
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient -1.75mV/°C
Zener Voltage Tolerance 2%
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZX84B3V
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0 mV/C
Voltage Tolerance: 2%
Vz - Zener Voltage: 3.6 V
Zener Current: 5 uA
Zz - Zener Impedance: 90 Ohms
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов