ATmega3208-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
![Фото 1/2 ATmega3208-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP](https://static.chipdip.ru/lib/856/DOC033856468.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/225/DOC018225305.jpg)
550 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 5 500 руб.
Плати частями
от 1 375 руб. × 4 платежа
от 1 375 руб. × 4 платежа
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The ATmega3208 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 32Kb Flash, 4Kb SRAM and 256 b of EEPROM in 28- and 32-pin packages.
Технические параметры
ADCs | 12x10 bit |
Data Bus Width | 8bit |
Family Name | ATmega |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 3 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pin Count | 32 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RAM Size | 4.096 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Width | 7mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 27 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | TQFP-32 |
Packaging: | Reel, Cut Tape |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | ATmega3208 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем