ADATE318BCPZ

ADATE318BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
12 960 руб.
от 30 шт.11 990 руб.
Добавить в корзину 1 шт. на сумму 12 960 руб.
Плати частями
от 3 240 руб. × 4 платежа
Номенклатурный номер: 8023439513
Бренд: Analog Devices

Описание

ADATE318 Single-Chip Solution
Analog Devices Inc. ADATE318 provides a complete, single-chip solution for a wide array of ATE and instrumentation applications. The ADATE318 performs the pin electronics functions of a driver, comparator, and active load (DCL) with a four-quadrant per pin, parametric measurement unit (PPMU). ADATE318's VHH drive capability per chip supports flash memory testing applications. Integrated 16-bit DACs with an on-chip calibration engine deliver all necessary DC levels for operation. The calibration function also corrects gain and offset errors for each functional block.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 168
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 99 mA
Package / Case: LFCSP-84
Packaging: Tray
Pd - Power Dissipation: 3.6 W
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
Series: ADATE318
Settling Time: 1.6 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 9.5 V
Type: Single Chip ATE

Техническая документация

Datasheet
pdf, 4209 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем