ADG611YRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 940 руб.
1 шт.
на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
от 735 руб. × 4 платежа
Описание
Электроэлемент
:2.7V To 5.5V, ± 2.7V To ± 5.5V; Analog Switch Case:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADG611YRUZ
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC |
Current - Supply | 1nA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 290 Ohm |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADG611YRUZ-REEL7-NDADG611YRUZ-REEL7TRADG611YRUZREEL7 |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tape & Reel(TR) |
Product Training Modules | Switch Fundamentals |
Standard Package | 1 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V, ±2.7 V ~ 5.5 V |
Voltage Supply Source | Single, Dual Supply |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 680(Typ)5V |
Maximum High Level Output Current (mA) | 10 |
Maximum On Resistance (Ohm) | 460 3V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001 5.5V-40C to 125C |
Maximum Turn-Off Time (ns) | 55 3V |
Maximum Turn-On Time (ns) | 185 3V |
Minimum Dual Supply Voltage (V) | ±2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Automotive |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.000001 5.5V |
Вес, г | 0.137 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем