SMAJ7.0CA-E3/61

Фото 1/2 SMAJ7.0CA-E3/61
Изображения служат только для ознакомления,
см. техническую документацию
6 руб.
Кратность заказа 100 шт.
100 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023500744

Описание

Диоды защитные
диод: защитный Vof 7V 400W двунаправленный, TRANSIL

Технические параметры

Applications General Purpose
Base Product Number SMAJ7.0 ->
Bidirectional Channels 1
Current - Peak Pulse (10/1000Вµs) 33.3A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AC, SMA
Power - Peak Pulse 400W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series TransZorbВ® ->
Supplier Device Package DO-214AC (SMA)
Type Zener
Voltage - Breakdown (Min) 7.78V
Voltage - Clamping (Max) @ Ipp 12V
Voltage - Reverse Standoff (Typ) 7V
Brand: Vishay General Semiconductor
Breakdown Voltage: 7.78 V
Clamping Voltage: 12 V
Factory Pack Quantity: Factory Pack Quantity: 1800
Ipp - Peak Pulse Current: 33.3 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AC-2
Part # Aliases: SMAJ7.0CA-E3/5A
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMAJ_A
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Working Voltage: 7 V
Automotive No
Configuration Single
Direction Type Bi-Directional
ECCN (US) EAR99
Lead Shape J-Lead
Maximum Clamping Voltage (V) 12
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 33.3
Maximum Power Dissipation (mW) 3300@Ta=50C
Maximum Reverse Leakage Current (uA) 400
Maximum Reverse Stand-Off Voltage (V) 7
Minimum Breakdown Voltage (V) 7.78
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 400
Pin Count 2
PPAP No
Standard Package Name DO-214-AC
Supplier Package SMA
Supplier Temperature Grade Commercial
Test Current (mA) 10
Maximum Clamping Voltage - (V) 12
Maximum Peak Pulse Current - (A) 33.3
Maximum Reverse Leakage Current - (uA) 400
Maximum Reverse Stand-Off Voltage - (V) 7
Military No
Minimum Breakdown Voltage - (V) 7.78
Operating Temperature - (??C) -55~150
Peak Pulse Power Dissipation - (W) 400
Test Current - (mA) 10
Вес, г 0.1

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 112 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов