SMBJ8.0CA-E3/52

Фото 1/3 SMBJ8.0CA-E3/52
Изображения служат только для ознакомления,
см. техническую документацию
7 руб.
Кратность заказа 100 шт.
100 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023500758

Описание

Диоды защитные
диод: защитный Vof 8.0V 600W однонаправленный, TRANSIL

Технические параметры

Applications General Purpose
Base Product Number SMBJ8.0 ->
Bidirectional Channels 1
Current - Peak Pulse (10/1000Вµs) 44.1A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AA, SMB
Power - Peak Pulse 600W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series TransZorbВ® ->
Supplier Device Package DO-214AA (SMBJ)
Type Zener
Voltage - Breakdown (Min) 8.89V
Voltage - Clamping (Max) @ Ipp 13.6V
Voltage - Reverse Standoff (Typ) 8V
Automotive No
Configuration Single
Direction Type Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 13.6
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 44.1
Maximum Power Dissipation (mW) 5000@Ta=50C
Maximum Reverse Leakage Current (uA) 100
Maximum Reverse Stand-Off Voltage (V) 8
Minimum Breakdown Voltage (V) 8.89
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 600
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Supplier Temperature Grade Commercial
Test Current (mA) 1
Brand: Vishay General Semiconductor
Breakdown Voltage: 8.89 V
Clamping Voltage: 13.6 V
Factory Pack Quantity: Factory Pack Quantity: 750
Ipp - Peak Pulse Current: 44.1 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AA-2
Part # Aliases: SMBJ8.0CD-M3/H SMBJ8.0CD-M3/I
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ_CA
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Working Voltage: 8 V
Вес, г 0.35

Техническая документация

Datasheet
pdf, 121 КБ
Datasheet
pdf, 125 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов