PIC24FJ256GB108-I/PT LPF MIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
Мин. кол-во для заказа 18 шт.
Добавить в корзину 18 шт.
на сумму 20 340 руб.
Плати частями
от 5 085 руб. × 4 платежа
от 5 085 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Embedded Processors and Controllers\Microcontrollers
16-Bit PIC24 MCUs & dsPIC DSCsMicrochip Technology 16-Bit PIC24 Microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) offer high-performance, low-power consumption, flexible peripherals, and a complete development ecosystem of software and hardware tools to speed application development. With specialized peripherals for motor control, digital power conversion, low power security, and advanced analog integration, the Microchip Technology 16-Bit portfolio offers a good balance between low power and high performance. The broad product line includes everything from eXtreme Low Power (XLP) microcontrollers to high-performance dual-core digital signal controllers.
Технические параметры
Case/Package | TQFP |
Core Architecture | PIC |
Data Bus Width | 16 b |
Density | 2 Mb |
Frequency | 32 MHz |
Interface | I2C, SPI, UART, USART, USB |
Max Frequency | 32 MHz |
Max Operating Temperature | 85 °C |
Max Supply Voltage | 3.6 V |
Memory Size | 256 kB |
Memory Type | FLASH |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2 V |
Mount | Surface Mount |
Number of A/D Converters | 1 |
Number of ADC Channels | 16 |
Number of Bits | 16 |
Number of I/Os | 68 |
Number of I2C Channels | 3 |
Number of Pins | 80 |
Number of Programmable I/O | 68 |
Number of PWM Channels | 9 |
Number of SPI Channels | 3 |
Number of Timers/Counters | 5 |
Number of UART Channels | 4 |
Oscillator Type | Internal |
Peripherals | Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT |
RAM Size | 16 kB |
Termination | SMD/SMT |
Watchdog Timer | Yes |
ADCs | 16x10 bit |
Device Core | PIC |
Family Name | PIC24FJ |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 9x16 bit |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 80 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 9x16 bit(Compare/PWM) |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x OTG |
Width | 12mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC24F |
Data Bus Width: | 16 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Interface Type: | I2C, JTAG, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 65 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-80 |
Packaging: | Tray |
Processor Series: | PIC24 |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | USB MCUs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | PIC24FJxxxGB1xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем