24LC128T-I/ST, 128kbit EEPROM Memory Chip, 900ns 8-Pin TSSOP Serial-2 Wire, Serial-I2C
![Фото 1/3 24LC128T-I/ST, 128kbit EEPROM Memory Chip, 900ns 8-Pin TSSOP Serial-2 Wire, Serial-I2C](https://static.chipdip.ru/lib/251/DOC034251544.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/202/DOC004202107.jpg)
![](https://static.chipdip.ru/lib/206/DOC047206664.jpg)
280 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 7 000 руб.
Плати частями
от 1 750 руб. × 4 платежа
от 1 750 руб. × 4 платежа
Описание
Semiconductors\Memory Chips\EEPROM
The Microchip 24LC128T series is a 32K bit serial EEPROM that can be operated at voltage 1.7V with maximum standby currents of only 1 μA.
Технические параметры
Automotive Standard | AEC-Q100 |
Data Retention | 200yr |
Interface Type | Serial-2 Wire, Serial-I2C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
Memory Size | 128kbit |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 16k |
Organisation | 16k x 8 bit |
Package Type | TSSOP |
Pin Count | 8 |
Programming Voltage | 2.5 → 5.5V |
Automotive | Yes |
Chip Density (bit) | 128K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Organization | 16Kx8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем