RC4580IDR, IC: operational amplifier; 12MHz; Ch: 2; SO8; ±2?16VDC; reel,tape

Фото 1/3 RC4580IDR, IC: operational amplifier; 12MHz; Ch: 2; SO8; ±2?16VDC; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
87 руб.
от 10 шт.40 руб.
Добавить в корзину 1 шт. на сумму 87 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023893685
Артикул: RC4580IDR
Бренд: Texas Instruments

Описание

Описание IC: operational amplifier; 12MHz; Ch: 2; SO8; ±2?16VDC; reel,tape

Технические параметры

Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 80 dB to 110 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 12 MHz
Ib - Input Bias Current 500 nA
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-16 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Operating Supply Current 3 mA
Operating Supply Voltage 4 V to 32 V
Package / Case SOIC-8
Packaging Cut Tape or Reel
Product Audio Amplifiers
Product Category Audio Amplifiers
Product Type Audio Amplifiers
Series RC4580
SR - Slew Rate 5 V/us
Subcategory Audio ICs
Supply Voltage - Max 32 V
Supply Voltage - Min 4 V
Type 2-Channel
Vos - Input Offset Voltage 3 mV
Amplifier Type: Dual Audio Amplifier
Audio - Load Impedance: 2 kOhms
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB to 110 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
Factory Pack Quantity: Factory Pack Quantity: 5000
GBP - Gain Bandwidth Product: 12 MHz
Ib - Input Bias Current: 500 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-16 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Operating Supply Voltage: 4 V to 32 V
Package / Case: SOIC-8
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: RC4580
SR - Slew Rate: 5 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 4 V
THD plus Noise: 0.0005%
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 3 mV
Вес, г 0.605

Техническая документация

Datasheet
pdf, 1461 КБ
Datasheet
pdf, 1163 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем