SN74LVC1G126DCKR Non-Inverting 3-State Bus Buffer, 5-Pin SC-70

Фото 1/5 SN74LVC1G126DCKR Non-Inverting 3-State Bus Buffer, 5-Pin SC-70
Изображения служат только для ознакомления,
см. техническую документацию
17 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт. на сумму 425 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8023899742
Артикул: SN74LVC1G126DCKR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Buffers
Описание IC: digital; bus buffer; Ch: 1; CMOS; SMD; SC70; 1.65?5.5VDC; 74LVC Характеристики
Категория Микросхема

Технические параметры

Input Type CMOS, TTL
Logic Family 74LVC
Logic Function Buffer
Maximum High Level Output Current -32mA
Maximum Low Level Output Current 32mA
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Propagation Delay Time @ Maximum CL 4.2 ns @ 5 V
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels 1
Output Type 3 State
Package Type SC-70
Pin Count 5
Polarity Non-Inverting
Propagation Delay Test Condition 15pF
Schmitt Trigger Input No
Width 1.4mm
Brand Texas Instruments
Factory Pack Quantity 3000
Function Buffer/Line Driver
High Level Output Current -32 mA
Input Signal Type Single-Ended
Logic Type True
Low Level Output Current 32 mA
Manufacturer Texas Instruments
Mounting Style SMD/SMT
Number Of Input Lines 1 Input
Number Of Output Lines 1 Output
Operating Supply Voltage 1.65 V to 5.5 V
Operating Temperature Range -40 C to+125 C
Package / Case SC70-5
Packaging Cut Tape or Reel
Product Category Buffers и Line Drivers
Product Type Buffers и Line Drivers
Propagation Delay Time 4.5 ns at 3.3 V, 4 ns at 5 V
Quiescent Current 10 uA
Series SN74LVC1G126
Subcategory Logic ICs
Supply Current - Max 10 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.65 V
Technology CMOS
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Buffer/Line Driver
High Level Output Current: -32 mA
Input Signal Type: Single-Ended
Logic Family: LVC
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: 3-State
Package / Case: SC70-5
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.5 ns at 3.3 V, 4 ns at 5 V
Quiescent Current: 10 uA
Series: SN74LVC1G126
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Technology: CMOS

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1974 КБ
SN74LVC1G126
pdf, 2451 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем