SN74AXC1T45DBVR
![Фото 1/2 SN74AXC1T45DBVR](https://static.chipdip.ru/lib/855/DOC005855696.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/040/DOC025040086.jpg)
44 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт.
на сумму 396 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
AXC Voltage Translators
Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V to 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices, as well as bus-hold versions of each device. The AXC family is designed for asynchronous communication, with features such as Vcc isolation and Ioff protection circuitry. These features minimize power consumption and allow glitch-free performance during system power-up.
Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V to 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices, as well as bus-hold versions of each device. The AXC family is designed for asynchronous communication, with features such as Vcc isolation and Ioff protection circuitry. These features minimize power consumption and allow glitch-free performance during system power-up.
Технические параметры
Базовый Номер / Семейство Логики | 74AXC1T45 |
Базовый Номер Микросхемы Логики | 741T45 |
Количество Выводов | 6вывод(-ов) |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 650мВ |
Семейство Логической Микросхемы | 74AXC |
Стиль Корпуса Микросхемы Логики | SOT-23 |
Тип Логического Устройства | Приемопередатчик, Транслирующий, Неинвертирующий |
Brand: | Texas Instruments |
Development Kit: | AVCLVCDIRCNTRL-EVM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | -12 mA |
Logic Family: | AXC |
Low Level Output Current: | 12 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Circuits: | 1 |
Number of Input Lines: | 1 Input |
Operating Supply Current: | 8.5 uA |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | SOT-23-6 |
Polarity: | Noninverting |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | Bus Transceivers |
Propagation Delay Time: | 173 ns |
Series: | SN74AXC1T45 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8.5 uA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 650 mV |
Automotive | No |
Maximum High Level Output Current - (mA) | -12 |
Maximum Low Level Output Current - (mA) | 12 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Minimum Operating Supply Voltage - (V) | 0.65 |
Operating Temperature - (?C) | -40~125 |
Output Type | 3-State |
Pin Count | 6 |
Process Technology | CMOS |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем