TB67S141NG
![TB67S141NG](https://static.chipdip.ru/lib/753/DOC028753524.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
580 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
TB67S Stepping Motor Driver ICs
Toshiba TB67S Stepping Motor Driver ICs are available in two-phase unipolar and bipolar variants. These motor drivers integrate a silicon monolithic IC using the BiCD process. The TB67S stepping motor driver ICs feature Pulse Width Modulation (PWM) controlled constant-current drive. These surface-mount or through-hole driver ICs operate at a temperature range of -20°C to +85°C.
Toshiba TB67S Stepping Motor Driver ICs are available in two-phase unipolar and bipolar variants. These motor drivers integrate a silicon monolithic IC using the BiCD process. The TB67S stepping motor driver ICs feature Pulse Width Modulation (PWM) controlled constant-current drive. These surface-mount or through-hole driver ICs operate at a temperature range of -20°C to +85°C.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Load Voltage Rating: | 40 V |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Operating Frequency: | 3200 kHz |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 10 V to 40 V |
Output Current: | 3 A |
Output Voltage: | 80 V |
Package / Case: | SDIP-24 |
Packaging: | Tray |
Pd - Power Dissipation: | 1.78 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Subcategory: | PMIC-Power Management ICs |
Type: | 2 Phase |
Техническая документация
Datasheet TB67S141NG
pdf, 643 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.