CSD23382F4

CSD23382F4
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
Мин. кол-во для заказа 27 шт.
Добавить в корзину 27 шт. на сумму 378 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024039575
Бренд: Texas Instruments

Описание

NexFET™ Power MOSFETs Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Development Kit: CSD1FPCHEVM-890
Factory Pack Quantity: 3000
Fall Time: 41 ns
Forward Transconductance - Min: 3.4 S
Id - Continuous Drain Current: 3.5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PICOSTAR-3
Pd - Power Dissipation: 500 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 1.04 nC
Rds On - Drain-Source Resistance: 76 mOhms
Rise Time: 25 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 66 ns
Typical Turn-On Delay Time: 28 ns
Vds - Drain-Source Breakdown Voltage: 12 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 500 mV

Техническая документация

Datasheet
pdf, 1186 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов