PTVS13VS1UTR,115
![PTVS13VS1UTR,115](https://static.chipdip.ru/lib/278/DOC018278028.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 шт., срок 6-8 недель
31 руб.
Мин. кол-во для заказа 12 шт.
12 шт.
на сумму 372 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8024042557
Бренд: Nexperia B.V.
Описание
PTVSxS1UR 400W Unidirectional TVS
Nexperia PTVSxS1UR 400W Unidirectional Transient Voltage Suppressors are available in a SOD-123W small and flat lead low-profile Surface Mounted Device (SMD) plastic package, designed for transient overvoltage protection. Features include rated peak pulse power of 400W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, and power management.
Nexperia PTVSxS1UR 400W Unidirectional Transient Voltage Suppressors are available in a SOD-123W small and flat lead low-profile Surface Mounted Device (SMD) plastic package, designed for transient overvoltage protection. Features include rated peak pulse power of 400W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, and power management.
Технические параметры
Brand: | Nexperia |
Breakdown Voltage: | 15.9 V |
Clamping Voltage: | 21.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 18.6 A |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +185 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | SOD-123-2 |
Part # Aliases: | 934065486115 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 400 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Qualification: | AEC-Q101 |
Series: | PTVSxS1UTR |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Working Voltage: | 13 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.