T1210T-6I
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 6-8 недель
170 руб.
Мин. кол-во для заказа 3 шт.
3 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
TRIAC Logic - Чувствительный вентиль 600V 12A сквозное отверстие TO-220AB
Технические параметры
Base Product Number | T1210 -> |
Configuration | Single |
Current - Gate Trigger (Igt) (Max) | 10mA |
Current - Hold (Ih) (Max) | 10mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A, 95A |
Current - On State (It (RMS)) (Max) | 12A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM144/CL |
Package | Tube |
Package / Case | TO-220-3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-220AB |
Triac Type | Logic - Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
Voltage - Off State | 600V |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate Trigger Current - Igt: | 10 mA |
Gate Trigger Voltage - Vgt: | 1.3 V |
Holding Current Ih Max: | 10 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 95 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 1.55 V |
Package/Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Triacs |
Product Type: | Triacs |
Rated Repetitive Off-State Voltage VDRM: | 600 V |
Series: | T1210T-6I |
Subcategory: | Thyristors |
Tradename: | Snubberless |
Brand | STMicroelectronics |
Factory Pack Quantity | 1000 |
Gate Trigger Current - Igt | 10 mA |
Gate Trigger Voltage - Vgt | 1.3 V |
Holding Current Ih Max | 10 mA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Non Repetitive On-State Current | 95 A |
Off-State Leakage Current @ VDRM IDRM | 5 uA |
On-State Voltage | 1.55 V |
Packaging | Tube |
Product Category | Triacs |
Rated Repetitive Off-State Voltage VDRM | 600 V |
RoHS | Details |
Series | T1210T-6I |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.