TC78H600FTG,EL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 шт., срок 6-8 недель
240 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
TC78H6 Brushed Motor Driver ICs
Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.
Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Load Voltage Rating: | 5 V |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Frequency: | 500 kHz |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.5 V to 15 V |
Output Current: | 800 mA |
Package / Case: | WQFN-24 |
Pd - Power Dissipation: | 3.17 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Series: | TC78H600 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Техническая документация
Datasheet TC78H600FTG.EL
pdf, 471 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.