PCA9548ADW

PCA9548ADW
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 2 шт.
2 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024053366
Бренд: Texas Instruments

Описание

Translating Switch Interface 24-SOIC

Технические параметры

Applications Translating Switch
Base Product Number PCA9548 ->
ECCN EAR99
HTSUS 8542.39.0001
Interface IВІC, SMBus
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Package Tube
Package / Case 24-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 24-SOIC
Voltage - Supply 2.3V ~ 5.5V
Brand: Texas Instruments
Factory Pack Quantity: 25
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: 8 Switch
On Resistance - Max: 45 Ohms
Operating Supply Voltage: 2.3 V to 5.5 V
Package/Case: SOIC-24
Packaging: Tube
Product Category: Switch ICs-Various
Product Type: Switch ICs-Various
Product: Bidirectional Translating Switches
Subcategory: Switch ICs
Supply Current - Max: 80 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Brand Texas Instruments
Factory Pack Quantity 2000
Height 2.35 mm
Length 15.4 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Switches 8 Switch
On Resistance - Max 45 Ohms
Operating Supply Voltage 2.3 V to 5.5 V
Packaging Reel
Product Bidirectional Translating Switches
Product Category Switch ICs-Various
RoHS Details
Series PCA9548A
Supply Current - Max 80 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.3 V
Unit Weight 0.022025 oz
Width 7.52 mm

Техническая документация

Документация
pdf, 2863 КБ
Чертеж
pdf, 57 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем