SN74AXC1T45QDRYRQ1
![SN74AXC1T45QDRYRQ1](https://static.chipdip.ru/lib/512/DOC030512115.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
68 руб.
Мин. кол-во для заказа 6 шт.
Добавить в корзину 6 шт.
на сумму 408 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
SN74AXC1T45/SN74AXC1T45-Q1 Bus Transceivers
Texas Instruments SN74AXC1T45/SN74AXC1T45-Q1 Single-Bit Dual-Supply Bus Transceivers use two single configurable power-supply rails and are operational using both V CCA and V CCB supplies. The A port tracks V CCA, and the B port tracks V CCB, both accepting supply voltages from 0.65V to 3.6V. The DIR pin determines the direction of signal propagation. When the DIR pin is configured in HIGH mode, translation is from Port A to Port B. Translation is from Port B to Port A when configured in LOW mode. The DIR pin tracks logic-high and logic-low thresholds with V CCA.
Texas Instruments SN74AXC1T45/SN74AXC1T45-Q1 Single-Bit Dual-Supply Bus Transceivers use two single configurable power-supply rails and are operational using both V CCA and V CCB supplies. The A port tracks V CCA, and the B port tracks V CCB, both accepting supply voltages from 0.65V to 3.6V. The DIR pin determines the direction of signal propagation. When the DIR pin is configured in HIGH mode, translation is from Port A to Port B. Translation is from Port B to Port A when configured in LOW mode. The DIR pin tracks logic-high and logic-low thresholds with V CCA.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Texas Instruments |
Packaging: | Reel, Cut Tape |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Subcategory: | Logic ICs |
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем