BGA614H6327XTSA1
![Фото 1/2 BGA614H6327XTSA1](https://static.chipdip.ru/lib/341/DOC027341578.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/418/DOC028418911.jpg)
850 руб.
от 2 шт. —
740 руб.
от 5 шт. —
668 руб.
от 10 шт. —
628.75 руб.
1 шт.
на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | 19 dB |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 2 dB |
OIP3 - Third Order Intercept: | 25 dBm |
Operating Frequency: | 0 Hz to 2.4 GHz |
Operating Supply Current: | 40 mA |
Operating Supply Voltage: | 5 V |
P1dB - Compression Point: | 12 dBm |
Package / Case: | SOT-343-4 |
Part # Aliases: | BGA 614 H6327 SP000753512 |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | BGA614 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | SiGe |
Test Frequency: | 1 GHz |
Type: | Driver Amplifiers |
Amplifier Type | Broadband |
Maximum Operating Frequency | 2 GHz |
Maximum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOT-343 |
Pin Count | 4 |
Typical Noise Figure | 2.1dB |
Typical Output Power | 12dBm |
Typical Power Gain | 19.8 dB |
Width | 1.25mm |